RACM65S-05SK/277/OIB | RECOM

AC/DC converter, 90-305 VAC, 40 W, 1 output, 5 VDC, RACM65S-05SK/277/OIB

Order No.: 33C6383
MPN:
RACM65S-05SK/277/OIB
20001709
Series: RACM65S-K/277
RACM65S-05SK/277/OIB RECOM AC/DC Converters
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
23.6691 € *
Standard delivery time from the manufacturer is: 24 Weeks
Total Price:
23.67 € *
Price list
Quantity
Price per unit*
1 pcs.
23.6691 €
12 pcs.
21.3010 €
*incl. VAT plus shipping costs
Subject to prior sale

AC/DC Converter, RACM65S-05SK/277/OIB, RECOM

RACM65S-05SK/277/OIB is the new benchmark in power density for low power AC-DC power supply with over 90% efficiency. International safety approval according to medical, household and industrial standard with OVC III rating up to 5000m operating altitude ensure worldwide use in ambient temperature from -40 °C to 90 °C. The integrated EMC filter according to EN55032 Class “B” for floating load only in the solder module and additionally for grounded load connection in the chassis mount module simplify system implementation.

Technical specifications
Filter Property Value
Number of outputs 1
Output current 8000 mA
Output voltage DC 5 VDC
Input voltage AC 90-305 VAC
Power 40 W
efficiency 88 %
Design 1.5" x 3"
Isolation voltage 4 kV
Length 79 mm
Width 40.8 mm
Height 31 mm
Logistics
Property Value
Customs tariff number 85044095
Country of origin CN
Compliance
Property Value
RoHS conform Yes
Electrical equipment take-back Electrical equipment take-back
Date of RoHS guidelines 3/31/15
SVHC free Yes