RACM65S-24SK/277 | RECOM

AC/DC converter, 90-305 VAC, 65 W, 1 output, 24 VDC, RACM65S-24SK/277

Order No.: 33C6388
MPN:
RACM65S-24SK/277
20001706
Series: RACM65S-K/277
RACM65S-24SK/277 RECOM AC/DC Converters
Image may differ
Unit Price (€ / pc.)
19.1590 € *
Next delivery: 11 pcs. on 2026-11-03
Total Price:
19.16 € *
Price list
Quantity
Price per unit*
1 pcs.
19.1590 €
11 pcs.
17.2431 €
*incl. VAT plus shipping costs
Subject to prior sale

AC/DC Converter, RACM65S-24SK/277, RECOM

RACM65S-24SK/277 is the new benchmark in power density for low power AC-DC power supply with over 90% efficiency. International safety approval according to medical, household and industrial standard with OVC III rating up to 5000m operating altitude ensure worldwide use in ambient temperature from -40 °C to 90 °C. The integrated EMC filter according to EN55032 Class “B” for floating load only in the solder module and additionally for grounded load connection in the chassis mount module simplify system implementation.

Technical specifications
Filter Property Value
Number of outputs 1
Output current 2710 mA
Output voltage DC 24 VDC
Input voltage AC 90-305 VAC
Power 65 W
efficiency 90 %
Design 1.5 x 2"
Isolation voltage 4 kV
Length 52.5 mm
Width 40 mm
Height 25.5 mm
Logistics
Property Value
Customs tariff number 85044095
Country of origin CN
Compliance
Property Value
RoHS conform Yes
Electrical equipment take-back Electrical equipment take-back
Date of RoHS guidelines 3/31/15
SVHC free Yes