RACM30-54SK/277 | RECOM

AC/DC converter, 85-305 VAC, 30 W, 1 output, 54 VDC, RACM30-54SK/277

Order No.: 33C6379
MPN:
RACM30-54SK/277
20001774
Series: RACM30-K/277
RACM30-54SK/277 RECOM AC/DC Converters
Image may differ
Unit Price (€ / pc.)
19.4208 € *
Next delivery: 11 pcs. on 2026-09-01
Total Price:
19.42 € *
Price list
Quantity
Price per unit*
1 pcs.
19.4208 €
11 pcs.
17.4811 €
*incl. VAT plus shipping costs
Subject to prior sale

AC/DC Converter, RACM30-54SK/277, RECOM

RACM30-54SK/277 module provides a leading thermally effective Power yield of 9.2 Watts per inch³ at 60°C still air for continuous loads of 30 Watts plus additional peak capability. This Module operates in a temperature range of -40° to 90°C in compliance with safety standards of medical MOPP, household-, industrial, and measurement markets. Safety reports rate the series as LPS limited power source and OVCIII for an operating altitude of up to 5000m. A comfortable margin to EMI Class B limits, even with outputs connected to the ground, ease system implementation for quick time-to-market without additional external circuitry such as fuses or filters.

Features

  • Reduced load rating to 90°C
  • Industry standard pinning
  • Medical; household & industrial standards
Technical specifications
Filter Property Value
Number of outputs 1
Output current 556 mA
Output voltage DC 54 VDC
Input voltage AC 85-305 VAC
Power 30 W
efficiency 88 %
Isolation voltage 4 kV
Length 52.5 mm
Width 40 mm
Height 25.5 mm
Logistics
Property Value
Customs tariff number 85044095
Country of origin CN
Compliance
Property Value
RoHS conform Yes
Electrical equipment take-back Electrical equipment take-back
Date of RoHS guidelines 3/31/15
SVHC free Yes