RACM30-12SK/277/PMA | RECOM

AC/DC converter, 85-305 VAC, 30 W, 1 output, 12 VDC, RACM30-12SK/277/PMA

Order No.: 33C6373
MPN:
RACM30-12SK/277/PMA
21000586
Series: RACM30-K/277
RACM30-12SK/277/PMA RECOM AC/DC Converters
Image may differ
Unit Price (€ / pc.)
21.1344 € *
Available: 24 pcs.
Total Price:
21.13 € *
Price list
Quantity
Price per unit*
1 pcs.
21.1344 €
24 pcs.
19.0162 €
*incl. VAT plus shipping costs
Subject to prior sale

AC/DC Converter, RACM30-12SK/277/PMA, RECOM

RACM30-12SK/277/PMA module provides a leading thermally effective Power yield of 9.2 Watts per inch³ at 60°C still air for continuous loads of 30 Watts plus additional peak capability. This Module operates in a temperature range of -40° to 90°C in compliance with safety standards of medical MOPP, household-, industrial, and measurement markets. Safety reports rate the series as LPS limited power source and OVCIII for an operating altitude of up to 5000m. A comfortable margin to EMI Class B limits, even with outputs connected to the ground, ease system implementation for quick time-to-market without additional external circuitry such as fuses or filters.

Features

  • Reduced load rating to 90°C
  • Industry standard pinning
  • Medical; household & industrial standards
Technical specifications
Filter Property Value
Number of outputs 1
Output current 2500 mA
Output voltage DC 12 VDC
Input voltage AC 85-305 VAC
Power 30 W
efficiency 90 %
Design panel mounting
Isolation voltage 4 kV
Length 84.7 mm
Width 40 mm
Height 33 mm
Logistics
Property Value
Country of origin CN
Customs tariff number 85044095
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes