RACM30-48SK/277/PMA | RECOM
AC/DC converter, 85-305 VAC, 30 W, 1 output, 48 VDC, RACM30-48SK/277/PMA
NCNR (non cancelable / non returnable)
AC/DC Converter, RACM30-48SK/277/PMA, RECOM
RACM30-48SK/277/PMA module provides a leading thermally effective Power yield of 9.2 Watts per inch³ at 60°C still air for continuous loads of 30 Watts plus additional peak capability. This Module operates in a temperature range of -40° to 90°C in compliance with safety standards of medical MOPP, household-, industrial, and measurement markets. Safety reports rate the series as LPS limited power source and OVCIII for an operating altitude of up to 5000m. A comfortable margin to EMI Class B limits, even with outputs connected to the ground, ease system implementation for quick time-to-market without additional external circuitry such as fuses or filters.
Features
- Reduced load rating to 90°C
- Industry standard pinning
- Medical; household & industrial standards
| Filter | Property | Value |
|---|---|---|
| Number of outputs | 1 | |
| Output current | 625 mA | |
| Output voltage DC | 48 VDC | |
| Input voltage AC | 85-305 VAC | |
| Power | 30 W | |
| efficiency | 88 % | |
| Design | panel mounting | |
| Isolation voltage | 4 kV | |
| Length | 84.7 mm | |
| Width | 40 mm | |
| Height | 33 mm |
| Property | Value |
|---|---|
| Customs tariff number | 85044095 |
| Country of origin | CN |
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |