7-1393246-6 | Potter & Brumfield
Circuit breaker, thermal, 1 pole, 50 A, 50 V (DC), 240 V (AC), screw connection, panel mounting, 7-1393246-6
Order No.: 82P3321
MPN:
7-1393246-6
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
44.3632 € *
Standard delivery time from the manufacturer is: 64 Weeks
Total Price:
44.36 € *
Price list
Quantity
Price per unit*
1 pcs.
44.3632 €
2 pcs.
41.4953 €
5 pcs.
38.9844 €
10 pcs.
36.2355 €
*incl. VAT plus shipping costs
Subject to prior sale
Circuit breaker, 7-1393246-6, Potter & Brumfield
Thermal Circuit Breaker, Series Trip, Black Actuator, 240 VAC, 50 VDC, 50 A, 1 Pole, 6 - 22 seconds Trip Time at 200%, Potter and Brumfield W23-31.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | circuit breaker | |
| Version | thermal | |
| Pin number | 1 pole | |
| Rated current | 50 A | |
| Rated voltage (DC) | 50 V | |
| Rated voltage (AC) | 240 V | |
| Connection | screw connection | |
| Type of mounting | panel mounting | |
| Actuator | push actuator |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85362010 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| Electrical equipment take-back | |