6-1393246-5 | Potter & Brumfield
Circuit breaker, thermal, 1 pole, 10 A, 50 V (DC), 240 V (AC), screw connection, panel mounting, 6-1393246-5
Order No.: 82P3251
MPN:
6-1393246-5
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
45.2438 € *
Available in 12 Days: 98 pcs. - if ordered today
Total Price:
45.24 € *
Price list
Quantity
Price per unit*
1 pcs.
45.2438 €
2 pcs.
42.3164 €
5 pcs.
39.7579 €
10 pcs.
36.9614 €
*incl. VAT plus shipping costs
Subject to prior sale
Circuit breaker, 6-1393246-5, Potter & Brumfield
Thermal Circuit Breaker, Series Trip, Black Actuator, 240 VAC, 50 VDC, 10 A, 1 Pole, 6 - 22 seconds Trip Time at 200%, Potter and Brumfield W23-31.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | circuit breaker | |
| Version | thermal | |
| Pin number | 1 pole | |
| Rated current | 10 A | |
| Rated voltage (DC) | 50 V | |
| Rated voltage (AC) | 240 V | |
| Connection | screw connection | |
| Type of mounting | panel mounting | |
| Actuator | push actuator |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85362010 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| Electrical equipment take-back | |