6-1393246-8 | Potter & Brumfield
Circuit breaker, thermal, 1 pole, 20 A, 50 V (DC), 240 V (AC), screw connection, panel mounting, 6-1393246-8
Order No.: 82P3314
MPN:
6-1393246-8
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
32.7964 € *
Standard delivery time from the manufacturer is: 64 Weeks
Circuit breaker, 6-1393246-8, Potter & Brumfield
Thermal Circuit Breaker, Series Trip, Black Actuator, 240 VAC, 50 VDC, 20 A, 1 Pole, 6 - 22 seconds Trip Time at 200%, Potter and Brumfield W23-31.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | circuit breaker | |
| Version | thermal | |
| Pin number | 1 pole | |
| Rated current | 20 A | |
| Rated voltage (DC) | 50 V | |
| Rated voltage (AC) | 240 V | |
| Connection | screw connection | |
| Type of mounting | panel mounting | |
| Actuator | push actuator |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85362010 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| Electrical equipment take-back | |