6-1393246-7 | Potter & Brumfield
Circuit breaker, thermal, 1 pole, 2 A, 50 V (DC), 240 V (AC), screw connection, panel mounting, 6-1393246-7
Order No.: 82P3277
MPN:
6-1393246-7
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
76.3861 € *
Standard delivery time from the manufacturer is: 64 Weeks
Total Price:
76.39 € *
Price list
Quantity
Price per unit*
1 pcs.
76.3861 €
2 pcs.
71.4595 €
5 pcs.
67.1279 €
10 pcs.
62.4036 €
*incl. VAT plus shipping costs
Subject to prior sale
Circuit breaker, 6-1393246-7, Potter & Brumfield
Thermal Circuit Breaker, Series Trip, Black Actuator, 240 VAC, 50 VDC, 2 A, 1 Pole, 11 - 30 seconds Trip Time at 200%, Potter and Brumfield W23-31.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | circuit breaker | |
| Version | thermal | |
| Pin number | 1 pole | |
| Rated current | 2 A | |
| Rated voltage (DC) | 50 V | |
| Rated voltage (AC) | 240 V | |
| Connection | screw connection | |
| Type of mounting | panel mounting | |
| Actuator | push actuator |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | MX |
| Customs tariff number | 85362010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |