6-1393246-6 | Potter & Brumfield

Circuit breaker, thermal, 1 pole, 15 A, 50 V (DC), 240 V (AC), screw connection, panel mounting, 6-1393246-6

Order No.: 82P3296
MPN:
6-1393246-6
6-1393246-6 Potter & Brumfield Device Circuit Breakers
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
38.8416 € *
Available: 4 pcs.
Available in 12 Days: 1,874 pcs. - if ordered today
Total Price:
38.84 € *
Price list
Quantity
Price per unit*
1 pcs.
38.8416 €
2 pcs.
36.3307 €
5 pcs.
34.1292 €
10 pcs.
31.7254 €
*incl. VAT plus shipping costs
Subject to prior sale

Circuit breaker, 6-1393246-6, Potter & Brumfield

Thermal Circuit Breaker, Series Trip, Black Actuator, 240 VAC, 50 VDC, 15 A, 1 Pole, 6 - 22 seconds Trip Time at 200%, Potter and Brumfield W23-31.

Technical specifications
Filter Property Value
Product type circuit breaker
Version thermal
Pin number 1 pole
Rated current 15 A
Rated voltage (DC) 50 V
Rated voltage (AC) 240 V
Connection screw connection
Type of mounting panel mounting
Actuator push actuator
Logistics
Property Value
Country of origin CN
Customs tariff number 85362010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No