3202928 | Phoenix Contact
Insulated wire end ferrule, 1.5 mm², 14 mm/8 mm long, UL 486F-E, red, 3202928
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.0309 € *
Available in 5 Days: 38,000 pcs. - if ordered today
Total Price:
1.55 € *
Price list
Quantity
Price per unit*
50 pcs.
0.0309 €
100 pcs.
0.0250 €
500 pcs.
0.0226 €
1000 pcs.
0.0202 €
*incl. VAT plus shipping costs
Subject to prior sale
Ferrule, 3202928, Phoenix Contact
Ferrule, Length contact range: 8 mm, sleeve length: 14 mm, color: red.
Features
- The ferrules with plastic sleeve are made from soft tin-plated electrolytic copper
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Cable cross-section | 1.5 mm² | |
| Isolated | Yes | |
| Colour | red | |
| Length | 14 mm | |
| Pin lenght | 8 mm | |
| Standard number | UL 486F-E | |
| Contact material | copper | |
| Material Insulation | polypropylene | |
| max. operating temperature | 105 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| SVHC free | No |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |