2100242 | Phoenix Contact
Insulated wire end ferrule, 2.5 mm², 18 mm/12 mm long, DIN 46228-4, UL 486F-E, gray, 2100242
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.0726 € *
Available: 110 pcs.
Available in 5 Days: 96,700 pcs. - if ordered today
Total Price:
0.73 € *
Price list
Quantity
Price per unit*
10 pcs.
0.0726 €
100 pcs.
0.0571 €
500 pcs.
0.0524 €
1000 pcs.
0.0464 €
*incl. VAT plus shipping costs
Subject to prior sale
Ferrule, 2100242, Phoenix Contact
Ferrule, Length contact range: 12 mm, sleeve length: 18 mm, color: gray.
Features
- Previous methods of achieving correct conductor insulation are much more time consuming
- These ferrules can be used for short-circuit-proof cables
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Cable cross-section | 2.5 mm² | |
| Isolated | Yes | |
| Colour | gray | |
| Length | 18 mm | |
| Pin lenght | 12 mm | |
| Standard number | DIN 46228-4, UL 486F-E | |
| Contact material | copper | |
| Material Insulation | polypropylene | |
| max. operating temperature | 105 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |