2100092 | Phoenix Contact

Insulated wire end ferrule, 1.0 mm², 16 mm/10 mm long, DIN 46228-4, UL 486F-E, red, 2100092

Order No.: 60P5526
EAN: 4067923214507
MPN:
2100092
AI-GB 1-10 RD-1000
Series: AI
2100092 Phoenix Contact Wire-end Ferrules
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.0619 € *
Available in 5 Days: 84,000 pcs. - if ordered today
Total Price:
0.62 € *
Price list
Quantity
Price per unit*
10 pcs.
0.0619 €
100 pcs.
0.0488 €
500 pcs.
0.0452 €
1000 pcs.
0.0393 €
*incl. VAT plus shipping costs
Subject to prior sale

Ferrule, 2100092, Phoenix Contact

Ferrule, Length contact range: 10 mm, sleeve length: 16 mm, color: red.

Technical specifications
Filter Property Value
Cable cross-section 1.0 mm²
Isolated Yes
Colour red
Length 16 mm
Pin lenght 10 mm
Standard number DIN 46228-4, UL 486F-E
Contact material copper
Material Insulation polypropylene
max. operating temperature 105 °C
Logistics
Property Value
Country of origin DE
Customs tariff number 85369010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free No
RoHS conform Yes