2100093 | Phoenix Contact
Uninsulated wire end ferrule, 1.0 mm², 7 mm long, DIN 46228-1, UL 486F, silver, 2100093
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.0190 € *
Available in 5 Days: 53,000 pcs. - if ordered today
Total Price:
0.95 € *
Price list
Quantity
Price per unit*
50 pcs.
0.0190 €
100 pcs.
0.0155 €
500 pcs.
0.0143 €
1000 pcs.
0.0119 €
*incl. VAT plus shipping costs
Subject to prior sale
Ferrule, 2100093, Phoenix Contact
Ferrule, Length contact range: 7 mm, sleeve length: 7 mm, color: silver-colored.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Cable cross-section | 1.0 mm² | |
| Isolated | No | |
| Colour | silver | |
| Length | 7 mm | |
| Standard number | DIN 46228-1, UL 486F | |
| Contact material | copper | |
| max. operating temperature | 105 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |