1090639 | Phoenix Contact
Uninsulated wire end ferrule, 50 mm², 32 mm long, DIN 46228-1, UL 486F, silver, 1090639
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.0924 € *
Available in 5 Days: 3,600 pcs. - if ordered today
Total Price:
10.92 € *
Price list
Quantity
Price per unit*
10 pcs.
1.0924 €
50 pcs.
0.8735 €
100 pcs.
0.7937 €
1000 pcs.
0.7045 €
*incl. VAT plus shipping costs
Subject to prior sale
Ferrule, 1090639, Phoenix Contact
Ferrule, Length contact range: 32 mm, sleeve length: 32 mm, color: silver-colored.
Features
- The ferrules without plastic sleeve are made from soft tin-plated electrolytic copper
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Cable cross-section | 50 mm² | |
| Isolated | No | |
| Colour | silver | |
| Length | 32 mm | |
| Standard number | DIN 46228-1, UL 486F | |
| Contact material | copper | |
| max. operating temperature | 105 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| SVHC free | No |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |