1090638 | Phoenix Contact
Uninsulated wire end ferrule, 35 mm², 32 mm long, DIN 46228-1, UL 486F, silver, 1090638
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.6842 € *
Available in 10 days: 200 pcs. - if ordered today
Total Price:
6.84 € *
Price list
Quantity
Price per unit*
10 pcs.
0.6842 €
50 pcs.
0.5474 €
100 pcs.
0.4974 €
1000 pcs.
0.4415 €
*incl. VAT plus shipping costs
Subject to prior sale
Ferrule, 1090638, Phoenix Contact
Ferrule, Length contact range: 32 mm, sleeve length: 32 mm, color: silver-colored.
Features
- The ferrules without plastic sleeve are made from soft tin-plated electrolytic copper
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Cable cross-section | 35 mm² | |
| Isolated | No | |
| Colour | silver | |
| Length | 32 mm | |
| Standard number | DIN 46228-1, UL 486F | |
| Contact material | copper | |
| max. operating temperature | 105 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| SVHC free | No |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |