2100075 | Phoenix Contact

Uninsulated wire end ferrule, 1.5 mm², 8 mm long, DIN 46228-1, UL 486F, silver, 2100075

Order No.: 60P5869
EAN: 4067923213685
MPN:
2100075
A 1,5-8
Series: A
2100075 Phoenix Contact Wire-end Ferrules
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.0214 € *
Available in 5 Days: 98,000 pcs. - if ordered today
Total Price:
1.07 € *
Price list
Quantity
Price per unit*
50 pcs.
0.0214 €
100 pcs.
0.0167 €
500 pcs.
0.0155 €
1000 pcs.
0.0143 €
*incl. VAT plus shipping costs
Subject to prior sale

Ferrule, 2100075, Phoenix Contact

Ferrule, Length contact range: 8 mm, sleeve length: 8 mm, color: silver-colored.

Technical specifications
Filter Property Value
Cable cross-section 1.5 mm²
Isolated No
Colour silver
Length 8 mm
Standard number DIN 46228-1, UL 486F
Contact material copper
max. operating temperature 105 °C
Logistics
Property Value
Customs tariff number 85369010
Country of origin DE
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes