2100073 | Phoenix Contact
Uninsulated wire end ferrule, 1.5 mm², 20 mm long, DIN 46228-1, UL 486F, silver, 2100073
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.0607 € *
Available in 5 Days: 45,000 pcs. - if ordered today
Total Price:
0.61 € *
Price list
Quantity
Price per unit*
10 pcs.
0.0607 €
100 pcs.
0.0476 €
500 pcs.
0.0440 €
1000 pcs.
0.0393 €
*incl. VAT plus shipping costs
Subject to prior sale
Ferrule, 2100073, Phoenix Contact
Ferrule, Length contact range: 20 mm, sleeve length: 20 mm, color: silver-colored.
Features
- The insulation reliability of close connections is increased and the splicing of wires is prevented
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Cable cross-section | 1.5 mm² | |
| Isolated | No | |
| Colour | silver | |
| Length | 20 mm | |
| Standard number | DIN 46228-1, UL 486F | |
| Contact material | copper | |
| max. operating temperature | 105 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |