2100060 | Phoenix Contact

Uninsulated wire end ferrule, 2.5 mm², 8 mm long, DIN 46228-1, UL 486F-A, silver, 2100060

Order No.: 60P5870
EAN: 4067923214712
MPN:
2100060
A 2,5-8
Series: A
2100060 Phoenix Contact Wire-end Ferrules
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.0214 € *
Available in 5 Days: 59,000 pcs. - if ordered today
Total Price:
1.07 € *
Price list
Quantity
Price per unit*
50 pcs.
0.0214 €
100 pcs.
0.0178 €
500 pcs.
0.0155 €
1000 pcs.
0.0143 €
*incl. VAT plus shipping costs
Subject to prior sale

Ferrule, 2100060, Phoenix Contact

Ferrule, Length contact range: 8 mm, sleeve length: 8 mm, color: silver-colored.

Features

  • The dimensions of the ferrules conform to DIN 46228-1
  • The ferrules without plastic sleeve are made from soft tin-plated electrolytic copper
Technical specifications
Filter Property Value
Cable cross-section 2.5 mm²
Isolated No
Colour silver
Length 8 mm
Standard number DIN 46228-1, UL 486F-A
Contact material copper
max. operating temperature 105 °C
Logistics
Property Value
Country of origin DE
Customs tariff number 85369010
Compliance
Property Value
RoHS conform Yes
SVHC free No
Date of RoHS guidelines 3/31/15