2100050 | Phoenix Contact

Uninsulated wire end ferrule, 4.0 mm², 15 mm long, DIN 46228-1, UL 486F-A, silver, 2100050

Order No.: 60P5589
EAN: 4067923214903
MPN:
2100050
A 4-15
Series: A
2100050 Phoenix Contact Wire-end Ferrules
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.0369 € *
Available in 5 Days: 73,000 pcs. - if ordered today
Total Price:
1.84 € *
Price list
Quantity
Price per unit*
50 pcs.
0.0369 €
100 pcs.
0.0298 €
500 pcs.
0.0262 €
1000 pcs.
0.0238 €
*incl. VAT plus shipping costs
Subject to prior sale

Ferrule, 2100050, Phoenix Contact

Ferrule, Length contact range: 15 mm, sleeve length: 15 mm, color: silver-colored.

Features

  • The dimensions of the ferrules conform to DIN 46228-1
  • The ferrules without plastic sleeve are made from soft tin-plated electrolytic copper
Technical specifications
Filter Property Value
Cable cross-section 4.0 mm²
Isolated No
Colour silver
Length 15 mm
Standard number DIN 46228-1, UL 486F-A
Contact material copper
max. operating temperature 105 °C
Logistics
Property Value
Customs tariff number 85369010
Country of origin DE
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes