2100043 | Phoenix Contact
Insulated wire end ferrule, 6.0 mm², 26 mm/18 mm long, NFC 63-023, black, 2100043
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.1214 € *
Available in 5 Days: 158,800 pcs. - if ordered today
Total Price:
1.21 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1214 €
100 pcs.
0.0964 €
500 pcs.
0.0881 €
1000 pcs.
0.0785 €
*incl. VAT plus shipping costs
Subject to prior sale
Ferrule, 2100043, Phoenix Contact
Ferrule, Length contact range: 18 mm, sleeve length: 26 mm, color: black.
Features
- The color code of the plastic insulating collar is based on the French standard
- The metal sleeves are made from soft tin-plated electrolytic copper
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Cable cross-section | 6.0 mm² | |
| Isolated | Yes | |
| Colour | black | |
| Length | 26 mm | |
| Pin lenght | 18 mm | |
| Standard number | NFC 63-023 | |
| Contact material | copper | |
| Material Insulation | polypropylene | |
| max. operating temperature | 105 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| SVHC free | No |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |