2100030 | Phoenix Contact
Insulated wire end ferrule, 25 mm², 30 mm/18 mm long, DIN 46228-4, UL 486F-E, brown, 2100030
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.3499 € *
Available in 10 days: 24,400 pcs. - if ordered today
Total Price:
3.50 € *
Price list
Quantity
Price per unit*
10 pcs.
0.3499 €
100 pcs.
0.2796 €
500 pcs.
0.2547 €
1000 pcs.
0.2261 €
*incl. VAT plus shipping costs
Subject to prior sale
Ferrule, 2100030, Phoenix Contact
Ferrule, Length contact range: 18 mm, sleeve length: 30 mm, color: brown.
Features
- The ferrules with plastic sleeve are made from soft tin-plated electrolytic coppe
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Cable cross-section | 25 mm² | |
| Isolated | Yes | |
| Colour | brown | |
| Length | 30 mm | |
| Pin lenght | 18 mm | |
| Standard number | DIN 46228-4, UL 486F-E | |
| Contact material | copper | |
| Material Insulation | polypropylene | |
| max. operating temperature | 105 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |