1090640 | Phoenix Contact
Uninsulated wire end ferrule, 120 mm², 40 mm long, DIN 46228-1, UL 486F, silver, 1090640
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.2467 € *
Available in 5 Days: 550 pcs. - if ordered today
Total Price:
22.47 € *
Price list
Quantity
Price per unit*
10 pcs.
2.2467 €
50 pcs.
2.0873 €
100 pcs.
1.9480 €
1000 pcs.
1.8255 €
*incl. VAT plus shipping costs
Subject to prior sale
Ferrule, 1090640, Phoenix Contact
Ferrule, Length contact range: 40 mm, sleeve length: 40 mm, color: silver-colored.
Features
- The ferrules without plastic sleeve are made from soft tin-plated electrolytic copper
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Cable cross-section | 120 mm² | |
| Isolated | No | |
| Colour | silver | |
| Length | 40 mm | |
| Standard number | DIN 46228-1, UL 486F | |
| Contact material | copper | |
| max. operating temperature | 105 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |