1090629 | Phoenix Contact
Uninsulated wire end ferrule, 10 mm², 32 mm long, DIN 46228-1, UL 486F-A, silver, 1090629
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.2273 € *
Available in 5 Days: 4,011 pcs. - if ordered today
Total Price:
2.27 € *
Price list
Quantity
Price per unit*
10 pcs.
0.2273 €
100 pcs.
0.1821 €
500 pcs.
0.1654 €
1000 pcs.
0.1464 €
*incl. VAT plus shipping costs
Subject to prior sale
Ferrule, 1090629, Phoenix Contact
Ferrule, Length contact range: 32 mm, sleeve length: 32 mm, color: silver-colored.
Features
- The ferrules without plastic sleeve are made from soft tin-plated electrolytic copper
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Cable cross-section | 10 mm² | |
| Isolated | No | |
| Colour | silver | |
| Length | 32 mm | |
| Standard number | DIN 46228-1, UL 486F-A | |
| Contact material | copper | |
| max. operating temperature | 105 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |