1333185 | Phoenix Contact
USB 3.2 connection cable, USB plug type A to USB plug type C, 1.8 m, black, 1333185
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
19.6945 € *
Available in 5 Days: 755 pcs. - if ordered today
Total Price:
19.69 € *
Price list
Quantity
Price per unit*
1 pcs.
19.6945 €
10 pcs.
18.4688 €
25 pcs.
17.3740 €
50 pcs.
16.6481 €
*incl. VAT plus shipping costs
Subject to prior sale
USB Cable NBC-USB3.0-UAM/1.8-PVC/UCM
High-speed data transfer up to 5 Gbps, minimal space requirements thanks to the USB-C connector, reliable data transfer thanks to 100% testing.
Connector type: USB-A
Protection class: IP20
Cable length: 1.8 m
Number of pins: 9
Data transfer: 5 Gbit/s, USB 3.2 Gen. 1
Cable orientation: straight
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | connection cable | |
| USB Standard | USB 3.2 | |
| Connection (1) | USB plug type A | |
| Connection (2) | USB plug type C | |
| Cable length | 1.8 m | |
| Colour | black | |
| Data transmission rate | 5000000000 mb/s |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| Electrical equipment take-back | |