1333165 | Phoenix Contact

USB 3.2 connection cable, USB plug type A to USB plug type C, 1 m, black, 1333165

Order No.: 62P1038
EAN: 4063151631048
MPN:
1333165
NBC-USB3.0-UAM/1,0-PVC/UCM
Series: NBC
1333165 Phoenix Contact USB Cables
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
16.1602 € *
Available in 10 days: 612 pcs. - if ordered today
Total Price:
16.16 € *
Price list
Quantity
Price per unit*
1 pcs.
16.1602 €
10 pcs.
15.1606 €
50 pcs.
14.2681 €
100 pcs.
13.6612 €
*incl. VAT plus shipping costs
Subject to prior sale

USB cable, 1333165, Phoenix Contact

USB cable, design: USB-A, degree of protection: IP20, cable length: 1 m, number of positions: 9, 5 Gbps, cable outlet: straight, USB 3.2 Gen. 1.

Features

  • High-speed data transmission up to 5 Gbps
  • Minimal space requirements thanks to USB-C connectors
  • Reliable data transmission thanks to 100 % testing
Technical specifications
Filter Property Value
Product type connection cable
USB Standard USB 3.2
Connection (1) USB plug type A
Connection (2) USB plug type C
Cable length 1 m
Colour black
Data transmission rate 5000000000 mb/s
Logistics
Property Value
Customs tariff number 85444290
Country of origin CN
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Electrical equipment take-back Electrical equipment take-back