1333155 | Phoenix Contact

USB 3.2 connection cable, USB plug type A to USB plug type A, 1.8 m, black, 1333155

Order No.: 62P1042
EAN: 4063151631031
MPN:
1333155
NBC-USB3.0-UAM/1,8-PVC/UAM
Series: NBC
1333155 Phoenix Contact USB Cables
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
19.1352 € *
Available in 10 days: 875 pcs. - if ordered today
Total Price:
19.14 € *
Price list
Quantity
Price per unit*
1 pcs.
19.1352 €
10 pcs.
17.9452 €
25 pcs.
16.8861 €
50 pcs.
16.1721 €
*incl. VAT plus shipping costs
Subject to prior sale

USB cable, 1333155, Phoenix Contact

USB cable, design: USB-A, degree of protection: IP20, cable length: 1.8 m, number of positions: 9, 5 Gbps, cable outlet: straight, USB 3.2 Gen. 1.

Features

  • High-speed data transmission up to 5 Gbps
  • Reliable data transmission thanks to 100 % testing
Technical specifications
Filter Property Value
Product type connection cable
USB Standard USB 3.2
Connection (1) USB plug type A
Connection (2) USB plug type A
Cable length 1.8 m
Colour black
Data transmission rate 5000000000 mb/s
Logistics
Property Value
Customs tariff number 85444290
Country of origin CN
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Electrical equipment take-back Electrical equipment take-back