1333153 | Phoenix Contact
USB 3.2 connection cable, USB plug type A to USB plug type A, 1.5 m, black, 1333153
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
17.8143 € *
Available in 10 days: 527 pcs. - if ordered today
Total Price:
17.81 € *
Price list
Quantity
Price per unit*
1 pcs.
17.8143 €
10 pcs.
16.6957 €
50 pcs.
15.7199 €
100 pcs.
15.0535 €
*incl. VAT plus shipping costs
Subject to prior sale
USB cable, 1333153, Phoenix Contact
USB cable, design: USB-A, degree of protection: IP20, cable length: 1.5 m, number of positions: 9, 5 Gbps, cable outlet: straight, USB 3.2 Gen. 1.
Features
- High-speed data transmission up to 5 Gbps
- Reliable data transmission thanks to 100 % testing
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | connection cable | |
| USB Standard | USB 3.2 | |
| Connection (1) | USB plug type A | |
| Connection (2) | USB plug type A | |
| Cable length | 1.5 m | |
| Colour | black | |
| Data transmission rate | 5000000000 mb/s |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| Electrical equipment take-back | |