2904276 | Phoenix Contact

Transfer module, 37 pole, 2 A, 25 V, 2904276, VIP-3/PT/D37SUB/M/HW/C300

Order No.: 61P0298
EAN: 4046356812610
MPN:
2904276
VIP-3/PT/D37SUB/M/HW/C300
Series: VARIOFACE
2904276 Phoenix Contact Transfer Modules for Mounting Rail
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
92.7486 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
92.75 € *
Price list
Quantity
Price per unit*
1 pcs.
92.7486 €
2 pcs.
90.1782 €
5 pcs.
87.7387 €
*incl. VAT plus shipping costs
Subject to prior sale

Termination board, 2904276, Phoenix Contact

VARIOFACE module, with push-in connections and male D-SUB miniature pin strip, for mounting on NS 35 rails, 37-positions.

Technical specifications
Filter Property Value
Version transfer module
Pin number 37 pole
Rated current 2 A
Rated voltage 25 V
Length 63 mm
Width 87.6 mm
Height 75.8 mm
Connection D-Sub connection
Logistics
Property Value
Country of origin US
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free No
RoHS conform Yes