2903782 | Phoenix Contact

Transfer module, 25 pole, 2 A, 25 V, 2903782, VIP-3/PT/D25SUB/F

Order No.: 61P0293
EAN: 4046356796576
MPN:
2903782
VIP-3/PT/D25SUB/F
Series: VARIOFACE
2903782 Phoenix Contact Transfer Modules for Mounting Rail
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
66.3901 € *
Available in 5 Days: 33 pcs. - if ordered today
Total Price:
66.39 € *
Price list
Quantity
Price per unit*
1 pcs.
66.3901 €
2 pcs.
64.5337 €
5 pcs.
63.6293 €
10 pcs.
61.9157 €
*incl. VAT plus shipping costs
Subject to prior sale

Termination board, 2903782, Phoenix Contact

VARIOFACE module, with push-in connections and D-SUB 25 socket connector, for mounting on NS 35 rails.

Technical specifications
Filter Property Value
Version transfer module
Pin number 25 pole
Rated current 2 A
Rated voltage 25 V
Length 63 mm
Width 57.1 mm
Height 75.8 mm
Connection D-Sub connection
Logistics
Property Value
Country of origin US
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free No
RoHS conform Yes