2904274 | Phoenix Contact

Transfer module, 44 pole, 1 A, 25 V, 2904274, VIP-3/PT/HD44SUB/F

Order No.: 61P0308
EAN: 4046356814836
MPN:
2904274
VIP-3/PT/HD44SUB/F
Series: VARIOFACE
2904274 Phoenix Contact Transfer Modules for Mounting Rail Image 1
2904274 Phoenix Contact Transfer Modules for Mounting Rail Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
109.361 € *
Standard delivery time from the manufacturer is: 16 Weeks
Total Price:
109.36 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
109.361 €

Termination board, 2904274, Phoenix Contact

VARIOFACE module, with push-in connections and high density D-SUB miniature socket-strip, for mounting on NS 35 rails, no. of positions: 44.

Technical specifications
Filter Property Value
Version transfer module
Pin number 44 pole
Rated current 1 A
Rated voltage 25 V
Length 63 mm
Width 82.5 mm
Height 75.8 mm
Connection push-in connection
Logistics
Property Value
Country of origin US
Customs tariff number 85366990
Compliance
Property Value
SVHC free No
RoHS conform Yes
Date of RoHS guidelines 3/31/15