2904269 | Phoenix Contact
Transfer module, 26 pole, 1 A, 25 V, 2904269, VIP-3/PT/HD26SUB/M
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
93.9743 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
93.97 € *
Price list
Quantity
Price per unit*
1 pcs.
93.9743 €
2 pcs.
91.3563 €
5 pcs.
88.9049 €
*incl. VAT plus shipping costs
Subject to prior sale
Termination board, 2904269, Phoenix Contact
VARIOFACE module, with push-in connection and high density D-SUB miniature pin strip, for mounting on NS 35 rails, no. of positions: 26.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | transfer module | |
| Pin number | 26 pole | |
| Rated current | 1 A | |
| Rated voltage | 25 V | |
| Length | 63 mm | |
| Width | 52 mm | |
| Height | 75.8 mm | |
| Connection | push-in connection |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | US |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| RoHS conform | Yes |