2904273 | Phoenix Contact
Transfer module, 26 pole, 1 A, 25 V, 2904273, VIP-3/PT/HD26SUB/F
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
87.7506 € *
Available in 5 Days: 44 pcs. - if ordered today
Total Price:
87.75 € *
Price list
Quantity
Price per unit*
1 pcs.
87.7506 €
2 pcs.
85.3111 €
5 pcs.
83.0144 €
*incl. VAT plus shipping costs
Subject to prior sale
Termination board, 2904273, Phoenix Contact
VARIOFACE module, with push-in connections and high density D-SUB miniature socket-strip, for mounting on NS 35 rails, no. of positions: 26.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | transfer module | |
| Pin number | 26 pole | |
| Rated current | 1 A | |
| Rated voltage | 25 V | |
| Length | 63 mm | |
| Width | 52 mm | |
| Height | 75.8 mm | |
| Connection | push-in connection |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | US |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |