2904266 | Phoenix Contact

Transfer module, 37 pole, 2 A, 24 V, 2904266, VIP-3/PT/D37SUB/F/LED

Order No.: 61P0296
EAN: 4046356813433
MPN:
2904266
VIP-3/PT/D37SUB/F/LED
Series: VARIOFACE
2904266 Phoenix Contact Transfer Modules for Mounting Rail
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
132.8516 € *
Available in 5 Days: 18 pcs. - if ordered today
Total Price:
132.85 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
132.8516 €

Termination board, 2904266, Phoenix Contact

VARIOFACE module, with push-in connections and D-SUB socket strip, for mounting on NS 35 rails, with LED, 37-positions.

Technical specifications
Filter Property Value
Version transfer module
Pin number 37 pole
Rated current 2 A
Rated voltage 24 V
Length 63 mm
Width 72.3 mm
Height 75.8 mm
Connection D-Sub connection
Logistics
Property Value
Customs tariff number 85366990
Country of origin US
Compliance
Property Value
RoHS conform Yes
SVHC free No
Date of RoHS guidelines 3/31/15