2904261 | Phoenix Contact
Transfer module, 37 pole, 2 A, 24 V, 2904261, VIP-3/PT/D37SUB/M/LED
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
132.8516 € *
Available in 5 Days: 2 pcs. - if ordered today
Termination board, 2904261, Phoenix Contact
VARIOFACE module, with push-in connections and D-SUB pin strip, for mounting on NS 35 rails, with LED, 37-positions.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | transfer module | |
| Pin number | 37 pole | |
| Rated current | 2 A | |
| Rated voltage | 24 V | |
| Length | 63 mm | |
| Width | 72.3 mm | |
| Height | 75.8 mm | |
| Connection | D-Sub connection |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | US |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |