2903794 | Phoenix Contact

Transfer module, 50 pole, 1 A, 25 V, 2903794, VIP-3/PT/FLK50

Order No.: 61P0305
EAN: 4046356796682
MPN:
2903794
VIP-3/PT/FLK50
Series: VARIOFACE
2903794 Phoenix Contact Transfer Modules for Mounting Rail
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
80.5154 € *
Available in 5 Days: 692 pcs. - if ordered today
Total Price:
80.52 € *
Price list
Quantity
Price per unit*
1 pcs.
80.5154 €
2 pcs.
78.2782 €
5 pcs.
76.1600 €
*incl. VAT plus shipping costs
Subject to prior sale

Termination board, 2903794, Phoenix Contact

VARIOFACE module, with push-in connection and flat-ribbon cable connector, for mounting on NS 35 DIN rails, with pin strip plus short and long locking latches for socket strips, 50-positions.

Technical specifications
Filter Property Value
Version transfer module
Pin number 50 pole
Rated current 1 A
Rated voltage 25 V
Length 63 mm
Width 92.7 mm
Height 75.8 mm
Connection push-in connection
Logistics
Property Value
Country of origin US
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free No
RoHS conform Yes