2903793 | Phoenix Contact
Transfer module, 40 pole, 1 A, 25 V, 2903793, VIP-3/PT/FLK40
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
74.4702 € *
Available in 5 Days: 126 pcs. - if ordered today
Total Price:
74.47 € *
Price list
Quantity
Price per unit*
1 pcs.
74.4702 €
2 pcs.
72.3758 €
5 pcs.
71.3643 €
10 pcs.
69.4365 €
*incl. VAT plus shipping costs
Subject to prior sale
Termination board, 2903793, Phoenix Contact
VARIOFACE module, with push-in connection and flat-ribbon cable connector, for mounting on NS 35 DIN rails, with pin strip plus short and long locking latches for socket strips, 40-positions.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | transfer module | |
| Pin number | 40 pole | |
| Rated current | 1 A | |
| Rated voltage | 25 V | |
| Length | 63 mm | |
| Width | 77.4 mm | |
| Height | 75.8 mm | |
| Connection | push-in connection |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | US |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| RoHS conform | Yes |