2903791 | Phoenix Contact

Transfer module, 26 pole, 1 A, 25 V, 2903791, VIP-3/PT/FLK26

Order No.: 61P0302
EAN: 4046356796651
MPN:
2903791
VIP-3/PT/FLK26
Series: VARIOFACE
2903791 Phoenix Contact Transfer Modules for Mounting Rail
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
52.8717 € *
Available in 5 Days: 31 pcs. - if ordered today
Total Price:
52.87 € *
Price list
Quantity
Price per unit*
1 pcs.
52.8717 €
2 pcs.
51.3842 €
5 pcs.
50.6702 €
10 pcs.
49.3017 €
*incl. VAT plus shipping costs
Subject to prior sale

Termination board, 2903791, Phoenix Contact

VARIOFACE module, with push-in connection and flat-ribbon cable connector, for mounting on NS 35 DIN rails, with pin strip plus short and long locking latches for socket strips, 26-positions.

Technical specifications
Filter Property Value
Version transfer module
Pin number 26 pole
Rated current 1 A
Rated voltage 25 V
Length 63 mm
Width 57.1 mm
Height 75.8 mm
Connection push-in connection
Logistics
Property Value
Customs tariff number 85366990
Country of origin US
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes