2903784 | Phoenix Contact

Transfer module, 37 pole, 2 A, 25 V, 2903784, VIP-3/PT/D37SUB/F

Order No.: 61P0295
EAN: 4046356814768
MPN:
2903784
VIP-3/PT/D37SUB/F
Series: VARIOFACE
2903784 Phoenix Contact Transfer Modules for Mounting Rail
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
72.1854 € *
Available in 5 Days: 154 pcs. - if ordered today
Total Price:
72.19 € *
Price list
Quantity
Price per unit*
1 pcs.
72.1854 €
2 pcs.
70.1743 €
5 pcs.
68.2822 €
*incl. VAT plus shipping costs
Subject to prior sale

Termination board, 2903784, Phoenix Contact

VARIOFACE module, with push-in connections and D-SUB 37 socket connector, for mounting on NS 35 rails.

Technical specifications
Filter Property Value
Version transfer module
Pin number 37 pole
Rated current 2 A
Rated voltage 25 V
Length 63 mm
Width 72.3 mm
Height 75.8 mm
Connection D-Sub connection
Logistics
Property Value
Customs tariff number 85366990
Country of origin US
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes