2900675 | Phoenix Contact
Transfer module, 37 pole, 2 A, 25 V, 2900675, VIP-3/SC/D37SUB/M/HW/C300
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
97.9965 € *
Standard delivery time from the manufacturer is: 16 Weeks
Total Price:
98.00 € *
Price list
Quantity
Price per unit*
1 pcs.
97.9965 €
2 pcs.
95.2714 €
5 pcs.
92.6891 €
*incl. VAT plus shipping costs
Subject to prior sale
Termination board, 2900675, Phoenix Contact
VARIOFACE module, with screw connection and male D-SUB miniature pin strip, for mounting on NS 35 rails, 37-positions.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | transfer module | |
| Pin number | 37 pole | |
| Rated current | 2 A | |
| Rated voltage | 25 V | |
| Length | 62 mm | |
| Width | 88 mm | |
| Height | 69 mm | |
| Connection | D-Sub connection |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | US |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| RoHS conform | Yes |