2315191 | Phoenix Contact
Transfer module, 37 pole, 2 A, 25 V, 2315191, VIP-3/SC/D37SUB/F
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
75.0890 € *
Available in 5 Days: 564 pcs. - if ordered today
Total Price:
75.09 € *
Price list
Quantity
Price per unit*
1 pcs.
75.0890 €
2 pcs.
73.0065 €
5 pcs.
71.0311 €
*incl. VAT plus shipping costs
Subject to prior sale
Termination board, 2315191, Phoenix Contact
VARIOFACE module, with screw connection and D-SUB 37 socket connector, for mounting on NS 35 rails.
Features
- Metal foot
- Screw connection
- 1:1 connection
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | transfer module | |
| Pin number | 37 pole | |
| Rated current | 2 A | |
| Rated voltage | 25 V | |
| Length | 62 mm | |
| Width | 72.7 mm | |
| Height | 69 mm | |
| Connection | D-Sub connection |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | US |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| RoHS conform | Yes |