2322427 | Phoenix Contact

Transfer module, 44 pole, 1 A, 25 V, 2322427, VIP-3/SC/HD44SUB/F

Order No.: 61P0329
EAN: 4046356451727
MPN:
2322427
VIP-3/SC/HD44SUB/F
Series: VARIOFACE
2322427 Phoenix Contact Transfer Modules for Mounting Rail Image 1
2322427 Phoenix Contact Transfer Modules for Mounting Rail Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
99.365 € *
Available in 5 Days: 5 pcs. - if ordered today
Total Price:
99.37 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
99.365 €

Termination board, 2322427, Phoenix Contact

VARIOFACE module, with screw connection and high density D-SUB miniature socket strip, for mounting on NS 35 rails, no. of positions: 44, width: 135 mm.

Features

  • Screw connection
  • 1:1 connection
Technical specifications
Filter Property Value
Version transfer module
Pin number 44 pole
Rated current 1 A
Rated voltage 25 V
Length 62 mm
Width 82.9 mm
Height 69 mm
Connection screw connection
Logistics
Property Value
Customs tariff number 85366990
Country of origin US
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes