2322391 | Phoenix Contact

Transfer module, 62 pole, 1 A, 25 V, 2322391, VIP-3/SC/HD62SUB/M

Order No.: 61P0331
EAN: 4046356451697
MPN:
2322391
VIP-3/SC/HD62SUB/M
Series: VARIOFACE
2322391 Phoenix Contact Transfer Modules for Mounting Rail Image 1
2322391 Phoenix Contact Transfer Modules for Mounting Rail Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
131.8044 € *
Standard delivery time from the manufacturer is: 16 Weeks
Total Price:
131.80 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
131.8044 €

Termination board, 2322391, Phoenix Contact

VARIOFACE module, with screw connection and high density D-SUB miniature pin strip, for mounting on NS 35 rails, no. of positions: 62, width: 180 mm.

Features

  • Screw connection
  • 1:1 connection
Technical specifications
Filter Property Value
Version transfer module
Pin number 62 pole
Rated current 1 A
Rated voltage 25 V
Length 62 mm
Width 113.5 mm
Height 69 mm
Connection screw connection
Logistics
Property Value
Country of origin US
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free No
RoHS conform Yes