2322375 | Phoenix Contact
Transfer module, 26 pole, 1 A, 25 V, 2322375, VIP-3/SC/HD26SUB/M
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
90.1306 € *
Available in 10 days: 19 pcs. - if ordered today
Total Price:
90.13 € *
Price list
Quantity
Price per unit*
1 pcs.
90.1306 €
2 pcs.
87.6316 €
5 pcs.
85.2635 €
*incl. VAT plus shipping costs
Subject to prior sale
Termination board, 2322375, Phoenix Contact
VARIOFACE module, with screw connection and high density D-SUB miniature pin strip, for mounting on NS 35 rails, no. of positions: 26, width: 79 mm.
Features
- Screw connection
- 1:1 connection
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | transfer module | |
| Pin number | 26 pole | |
| Rated current | 1 A | |
| Rated voltage | 25 V | |
| Length | 62 mm | |
| Width | 52.3 mm | |
| Height | 69 mm | |
| Connection | screw connection |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | US |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| RoHS conform | Yes |