2322388 | Phoenix Contact
Transfer module, 44 pole, 1 A, 25 V, 2322388, VIP-3/SC/HD44SUB/M
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
99.365 € *
Standard delivery time from the manufacturer is: 18 Weeks
Termination board, 2322388, Phoenix Contact
VARIOFACE module, with screw connection and high density D-SUB miniature pin strip, for mounting on NS 35 rails, no. of positions: 44, width: 135 mm.
Features
- Screw connection
- 1:1 connection
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | transfer module | |
| Pin number | 44 pole | |
| Rated current | 1 A | |
| Rated voltage | 25 V | |
| Length | 62 mm | |
| Width | 82.9 mm | |
| Height | 69 mm | |
| Connection | screw connection |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | US |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |