2322294 | Phoenix Contact
Transfer module, 14 pole, 1 A, 25 V, 2322294, VIP-2/SC/FLK14/8P/PLC
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
59.8094 € *
Available in 5 Days: 76 pcs. - if ordered today
Total Price:
59.81 € *
Price list
Quantity
Price per unit*
1 pcs.
59.8094 €
2 pcs.
58.1315 €
5 pcs.
57.3223 €
10 pcs.
55.7634 €
*incl. VAT plus shipping costs
Subject to prior sale
Termination board, 2322294, Phoenix Contact
VARIOFACE interface module, for 8 channels, each with an additional terminal block per signal for a common plus potential.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | transfer module | |
| Pin number | 14 pole | |
| Rated current | 1 A | |
| Rated voltage | 25 V | |
| Length | 56 mm | |
| Width | 50 mm | |
| Height | 65.5 mm | |
| Connection | IDC connection |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | US |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |