2315023 | Phoenix Contact

Transfer module, 14 pole, 1 A, 25 V, 2315023, VIP-2/SC/FLK14

Order No.: 61P0287
EAN: 4046356312875
MPN:
2315023
VIP-2/SC/FLK14
Series: VARIOFACE
2315023 Phoenix Contact Transfer Modules for Mounting Rail
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
42.2450 € *
Available in 10 days: 71 pcs. - if ordered today
Total Price:
42.25 € *
Price list
Quantity
Price per unit*
1 pcs.
42.2450 €
2 pcs.
40.4124 €
5 pcs.
38.7226 €
10 pcs.
37.1756 €
*incl. VAT plus shipping costs
Subject to prior sale

Termination board, 2315023, Phoenix Contact

VARIOFACE module, with screw connection and flat-ribbon cable connector, for mounting on NS 35 rails, with pin strip and short and long locking latches for socket strips, 14-positions.

Features

  • Metal foot
  • Screw connection
  • 1:1 connection
Technical specifications
Filter Property Value
Version transfer module
Pin number 14 pole
Rated current 1 A
Rated voltage 25 V
Length 56 mm
Width 39.8 mm
Height 65.5 mm
Connection push-in connection
Logistics
Property Value
Country of origin US
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free No
RoHS conform Yes