2315010 | Phoenix Contact
Transfer module, 10 pole, 1 A, 25 V, 2315010, VIP-2/SC/FLK10
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
38.7702 € *
Available in 5 Days: 262 pcs. - if ordered today
Total Price:
38.77 € *
Price list
Quantity
Price per unit*
1 pcs.
38.7702 €
2 pcs.
36.9971 €
5 pcs.
35.3906 €
10 pcs.
33.4509 €
*incl. VAT plus shipping costs
Subject to prior sale
Termination board, 2315010, Phoenix Contact
VARIOFACE module, with screw connection and flat-ribbon cable connector, for mounting on NS 35 rails, with pin strip and short and long locking latches for socket strips, 10-positions.
Features
- Metal foot
- Screw connection
- 1:1 connection
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | transfer module | |
| Pin number | 10 pole | |
| Rated current | 1 A | |
| Rated voltage | 25 V | |
| Length | 56 mm | |
| Width | 34.7 mm | |
| Height | 65.5 mm | |
| Connection | push-in connection |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | US |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| RoHS conform | Yes |