2322171 | Phoenix Contact

Transfer module, 37 pole, 2.5 A, 24 V, 2322171, VIP-3/SC/D37SUB/M/LED

Order No.: 61P0320
EAN: 4046356451796
MPN:
2322171
VIP-3/SC/D37SUB/M/LED
Series: VARIOFACE
2322171 Phoenix Contact Transfer Modules for Mounting Rail Image 1
2322171 Phoenix Contact Transfer Modules for Mounting Rail Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
132.4113 € *
Available in 5 Days: 348 pcs. - if ordered today
Total Price:
132.41 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
132.4113 €

Termination board, 2322171, Phoenix Contact

VARIOFACE module, with screw connections and D-SUB pin strip, for mounting on NS 35 rails, with LED, 37-positions.

Features

  • Metal foot
  • Screw connection
  • 1:1 connection
Technical specifications
Filter Property Value
Version transfer module
Pin number 37 pole
Rated current 2.5 A
Rated voltage 24 V
Length 62 mm
Width 72.7 mm
Height 69 mm
Connection D-Sub connection
Logistics
Property Value
Customs tariff number 85366990
Country of origin US
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No