2315159 | Phoenix Contact
Transfer module, 50 pole, 2 A, 25 V, 2315159, VIP-3/SC/D50SUB/M
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
107.814 € *
Available in 5 Days: 46 pcs. - if ordered today
Termination board, 2315159, Phoenix Contact
VARIOFACE module, with screw connection and male D-Subminiature pin strip, for mounting on NS 35 rails, 50-positions.
Features
- Metal foot
- Screw connection
- 1:1 connection
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | transfer module | |
| Pin number | 50 pole | |
| Rated current | 2 A | |
| Rated voltage | 25 V | |
| Length | 62 mm | |
| Width | 98.2 mm | |
| Height | 69 mm | |
| Connection | D-Sub connection |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | US |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |